
2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fixed Audio processing 28-TSSOP -25 to 85
Texas Instruments PCM5121PW technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5121PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
