
The PCM5121PWR is a dual 32-bit digital-to-analog converter (DAC) with a conversion rate of 384 kilosamples per second. It is available in a TSSOP-28 package and is suitable for surface mount applications. The device operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 155 milliwatts. The PCM5121PWR is compliant with the Restriction of Hazardous Substances (RoHS) directive and is lead-free.
Sign in to ask questions about the Texas Instruments PCM5121PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5121PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5121PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
