
Texas Instruments PCM5122EVM-U technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of D/A Converters | 2 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | DirectPath™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM5122EVM-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
