
High-performance 32-bit stereo Digital-to-Analog Converter (DAC) with a 112dB Signal-to-Noise Ratio (SNR) and 2V RMS output. Features a 384kS/s sampling rate and I2S interface for seamless audio integration. Offers DirectPath™ technology and fixed audio processing, supporting 2 analog outputs. Operates from a 3.3V supply, suitable for surface mount applications within a -25°C to 85°C temperature range. Packaged in a 28-TSSOP, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM5122PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5122PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Output Voltage | 2.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5122PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
