
High-performance stereo Digital-to-Analog Converter (DAC) featuring a 32-bit resolution and 106dB Signal-to-Noise Ratio (SNR). This audio DAC supports a 384KS/s sampling rate and offers a 2V RMS DirectPath™ output. Integrated miniDSP functionality provides full programmability. The device operates from a 3V to 3.6V supply range and is available in a lead-free, surface-mount 28-TSSOP package. Interfaces include I2C, SPI, and Serial, with an operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM5141PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5141PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384KS/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5141PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
