
High-fidelity 32-bit stereo digital-to-analog converter (DAC) featuring a 106dB signal-to-noise ratio and 384 kS/s sampling rate. This audio DAC supports PCM interface and includes a fully programmable miniDSP. Delivering 2V RMS output voltage, it operates from a 3V to 3.6V supply range and is housed in a lead-free, RoHS-compliant 28-TSSOP surface-mount package. Interfaces include I2C, SPI, and serial communication.
Texas Instruments PCM5141PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5141PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
