
The PCM5142EVM-U is a 2-channel I2C/SPI bridge evaluation kit from Texas Instruments. It operates within a temperature range of -25°C to 85°C and consumes 32mA of supply current at 2V. The kit is packaged in a module format and is lead-free compliant. It features two D/A converters and supports multiple interfaces, including I2C, SPI, and serial communication. The PCM5142EVM-U is designed for development and prototyping purposes, making it suitable for a variety of analog and mixed-signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM5142EVM-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of D/A Converters | 2 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | DirectPath™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM5142EVM-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
