
32-bit stereo audio digital-to-analog converter (DAC) featuring a 2V RMS DirectPath™ output and 112dB Signal-to-Noise Ratio (SNR). This component supports a sampling rate of up to 384KS/s and includes a PCM interface with a fully programmable miniDSP. It operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and an operating current of 15mA. The device is housed in a 28-TSSOP surface-mount package, measuring 9.8mm in length, 4.5mm in width, and 1.05mm in height, with an operating temperature range of -25°C to 85°C. Interface options include I2C, SPI, and Serial.
Texas Instruments PCM5142PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Height | 1.05mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Frequency | 3.072GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Output Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384KS/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5142PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
