
High-performance stereo audio digital-to-analog converter (DAC) featuring 32-bit resolution and a 384-kHz sampling rate. Delivers 114-dB signal-to-noise ratio and 4.2-VRMS output with DirectPath™ technology. Two analog output channels are provided in a 32-VQFN package, operating across a temperature range of -25°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments PCM5242RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5242RHBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | PCM5242 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5242RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
