
High-fidelity stereo audio digital-to-analog converter (DAC) featuring 32-bit resolution and a 384-kHz sampling rate. Delivers 114-dB signal-to-noise ratio (SNR) with 4.2-VRMS DirectPath™ output. Supports I2C and SPI interfaces, operating from 1.8V to 3.3V supply voltages. Packaged in a 32-VQFN surface-mount format with dimensions of 5.15mm x 5.15mm x 1mm. RoHS compliant and suitable for operation between -25°C and 85°C.
Texas Instruments PCM5242RHBT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 384KS/s |
| Height | 1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 114dB |
| Supply Type | Analog, Digital |
| Weight | 0.002547oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5242RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
