
The PCM5310PAP is a dual 24-bit I2C/SPI bridge CODEC with a sampling rate of 192KS/s and a signal-to-noise ratio of 95dB. It operates within a temperature range of -25°C to 85°C and consumes 360mW of power. The device is packaged in a lead-free HTQFP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM5310PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5310PAP technical specifications.
| Package/Case | HTQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.45V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Current | 6uA |
| Type | General Purpose |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5310PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
