
General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin HTQFP EP T/R
Sign in to ask questions about the Texas Instruments PCM5310PAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5310PAPR technical specifications.
| Package/Case | HTQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.45V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Type | General Purpose |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5310PAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
