
16-Bit Monolithic Digital-to-Analog Converter 28-PDIP
Sign in to ask questions about the Texas Instruments PCM54HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM54HP technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | PCM54 |
| Settling Time | 3us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM54HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
