
16-bit monolithic digital-to-analog converter featuring a single channel and 16-bit resolution. This integrated circuit operates with a dual supply voltage ranging from 4.75V to 15.75V, with an operating supply voltage of 18V. The device utilizes a parallel interface and is designed for through-hole mounting in a PDIP package. It offers a settling time of 3µs and a maximum power dissipation of 800mW, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments PCM54JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM54JP technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Nominal Supply Current | -16mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | PCM54 |
| Settling Time | 3us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM54JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.