
PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 16-BIT DAC, PDIP28, PLASTIC, DIP-28
Sign in to ask questions about the Texas Instruments PCM54KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM54KP technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 3us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM54KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
