
The PCM55HP is a 16-bit single-channel digital-to-analog converter with a dual supply type and 16-bit resolution. It features a settling time of 3 microseconds and is packaged in a SOIC-24 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a rail/Tube packaging with 30 pieces per package. The PCM55HP is a surface mount device and is not lead-free.
Sign in to ask questions about the Texas Instruments PCM55HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM55HP technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | PCM55 |
| Settling Time | 3us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM55HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
