
PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 16-BIT DAC, PDSO24, GREEN, PLASTIC, SOIC-24
Sign in to ask questions about the Texas Instruments PCM55HP/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM55HP/1K technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | PCM55 |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM55HP/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
