
PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 16-BIT DAC, PDSO24, GREEN, PLASTIC, SOIC-24
Sign in to ask questions about the Texas Instruments PCM55HP/1KG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM55HP/1KG6 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM55HP/1KG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
