
The PCM55HPG6 is a 12-channel digital-to-analog converter with a resolution of 16 bits. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM55HPG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM55HPG6 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM55HPG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
