
The PCM55JP is a 16-bit digital-to-analog converter with a dual supply type, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C. The device is lead-free and has a settling time of 3us.
Sign in to ask questions about the Texas Instruments PCM55JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM55JP technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 3us |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCM55JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
