
16-Bit Monolithic Digital-to-Analog Converter (DAC) with a serial interface. Features a 666 kS/s conversion rate and a single DAC channel. Operates with a dual supply voltage ranging from 4.75V to 13.2V, with a nominal 5V dual supply. Housed in a through-hole PDIP package, this component offers bipolar output polarity and a 16-bit resolution.
Texas Instruments PCM56P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 666KS/s |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | PCM56 |
| Supply Type | Dual |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
