
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP
Texas Instruments PCM56P-J technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 666KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | PCM56 |
| Settling Time | 1.5us |
| Supply Type | Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM56P-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
