
16-bit Digital-to-Analog Converter (DAC) with a serial interface and a single DAC channel. Features a 1.5µs settling time, 96dB Signal-to-Noise Ratio (SNR), and a conversion rate of 666kS/s. Operates with a dual supply voltage range of 4.75V to 13.2V, with a typical operating voltage of 5V. Packaged in a PDIP-16 through-hole mount, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments PCM56P-KG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 666KS/s |
| Dual Supply Voltage | 5V |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | PCM56 |
| Settling Time | 1.5us |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM56P-KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
