16-bit, single-channel Digital-to-Analog Converter (DAC) with serial input and 1.5µs settling time. Features a 666kS/s conversion rate and operates with a dual supply voltage ranging from 4.75V to 13.2V, with a typical 5V dual supply. This through-hole mounted component is housed in a PDIP-16 package, offering 16-bit resolution and a maximum power dissipation of 260mW. It is lead-free, RoHS compliant, and suitable for operation between 0°C and 70°C.
Texas Instruments PCM56P-L technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 666KS/s |
| Dual Supply Voltage | 5V |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | PCM56 |
| Settling Time | 1.5us |
| Supply Type | Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM56P-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.