
16-bit monolithic digital-to-analog converter (DAC) featuring a serial interface and a conversion rate of 666 kS/s. This single-channel DAC operates with a dual supply voltage range of 4.75V to 13.2V, with a nominal supply current of -27mA. Designed for surface mounting, it comes in a 16-SOIC package with bipolar output polarity. The component is lead-free and RoHS compliant, suitable for operation between -25°C and 70°C.
Sign in to ask questions about the Texas Instruments PCM56U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM56U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 666KS/s |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | -27mA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.014815oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM56U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
