
IC DAC/AUDIO 16BIT 16SOIC
Sign in to ask questions about the Texas Instruments PCM56UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM56UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 666KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | PCM56 |
| Settling Time | 1.5us |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Dual |
| Weight | 0.014815oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM56UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
