Colinear 20-Bit Monolithic Audio Digital-to-Analog Converter 28-PDIP
Sign in to ask questions about the Texas Instruments PCM63P-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM63P-K technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 20 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM63P-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.