
The PCM69AP-K is an 18-bit digital-to-analog converter with four channels, packaged in a DIP and available in a lead-free version. It operates over a temperature range of -40°C to 85°C and is suitable for through-hole mounting. This device is compliant with RoHS regulations and is part of the Colinear series from Texas Instruments.
Sign in to ask questions about the Texas Instruments PCM69AP-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM69AP-K technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Bits | 18 |
| Number of Converters | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Colinear™ |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM69AP-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
