
IC DAC/AUDIO 18BIT 16DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
