
SERIAL INPUT LOADING, 18-BIT DAC, PDSO20, PLASTIC, SOIC-20
Texas Instruments PCM69AU/2K technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Converters | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM69AU/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
