
The PCM69AU-J is an 18-bit dual analog/digital data converter from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 105mW. This device is RoHS compliant and lead free. It is designed for use in a variety of applications requiring high accuracy and precision.
Sign in to ask questions about the Texas Instruments PCM69AU-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM69AU-J technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Colinear™ |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM69AU-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.