
The PCM69AU-K is an 18-bit digital-to-analog converter with four channels, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 105mW. This device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Colinear™ |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |