16-Bit Audio Analog-to-Digital Converter 28-PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM78P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM78P technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 20000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM78P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.