
Digital audio interface transceiver featuring 24-bit resolution and 96 kS/s sampling rate. Supports I2C, SPI, Serial, I2S, 2-Wire, and 4-Wire interfaces with two drivers and two receivers. Operates from a 2.9V to 5.5V supply voltage, with a typical operating voltage of 5V and 10mA current consumption. Packaged in LQFP, this lead-free and RoHS compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM9211PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM9211PT technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM9211PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
