
Digital Audio Interface Transceiver, LQFP package, supporting I2C, SPI, Serial, I2S, 2-Wire, and 4-WIRE interfaces. Features 24-bit resolution and a 96 kS/s sampling rate. Operates with a maximum supply voltage of 5.5V, within a temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments PCM9211PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM9211PTR technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM9211PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
