
The PDRV5013ADQLPG is a latching hall effect sensor available in a TO-92-3 package, suitable for through hole mounting. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 38V. The device can supply a maximum output current of 30mA and has a maximum supply current of 2.7mA. The PDRV5013ADQLPG is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments PDRV5013ADQLPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PDRV5013ADQLPG technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Mount | Through Hole |
| Operating Supply Voltage | 38V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDRV5013ADQLPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.