Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
Texas Instruments PDRV5013FAEDBZRQ1 technical specifications.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -34Gs |
| Max Operating Supply Voltage | 38V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
No datasheet is available for this part.