Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PDRV5023AJQLPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PDRV5023AJQLPG technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Mount | Through Hole |
| Operating Supply Voltage | 38V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDRV5023AJQLPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.