The PDRV5033AJQDBZT is a surface mount linear Hall effect sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is powered by a maximum supply voltage of 38V. The device has a maximum output current of 30mA and a maximum supply current of 2.7mA. It is available in a SOT-23-3 package and is packaged in tape and reel. The PDRV5033AJQDBZT is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PDRV5033AJQDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PDRV5033AJQDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 38V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDRV5033AJQDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.