The PDRV5033AJQLPG is a 3-pin linear hall effect sensor IC from Texas Instruments, packaged in a TO-92 case suitable for through-hole mounting. It operates over a temperature range of -40°C to 125°C and is powered by a maximum supply voltage of 38V. The device has a maximum output current of 30mA and a maximum supply current of 2.7mA. The PDRV5033AJQLPG is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PDRV5033AJQLPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PDRV5033AJQLPG technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Mount | Through Hole |
| Operating Supply Voltage | 38V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDRV5033AJQLPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.