
The PDRV5053RAQDBZT is a surface mount analog voltage output Hall effect IC from Texas Instruments. It has a bandwidth of 20kHz and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-23-3 package and is available on tape and reel. It is not RoHS compliant and contains lead. The IC has a maximum output current of 2.3mA and a maximum supply current of 3.6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PDRV5053RAQDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PDRV5053RAQDBZT technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3mA |
| Max Supply Current | 3.6mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PDRV5053RAQDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
