The PDRV5053RAQLPG is a Hall effect sensor from Texas Instruments, packaged in a TO-92-3 through-hole package. It operates over a temperature range of -40°C to 125°C and is powered by an operating supply voltage of up to 38V. The sensor has a maximum output current of 2.3mA and a maximum supply current of 3.6mA. It is not RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments PDRV5053RAQLPG technical specifications.
| Bandwidth | 20kHz |
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3mA |
| Max Supply Current | 3.6mA |
| Mount | Through Hole |
| Operating Supply Voltage | 38V |
| Output Current | 2.3mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.