The PDRV8701PRGET is a 24-terminal quad motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and supports supply voltages between 5.9 and 45 volts. The device features a quad terminal position and is packaged in a 4mm x 4mm HVQCCN package. It is suitable for use in power management and motor control applications.
Sign in to ask questions about the Texas Instruments PDRV8701PRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PDRV8701PRGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 5.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PDRV8701PRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.