
Single-channel, special purpose variable gain amplifier with a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Features 100dB gain, 9V/µs slew rate, and 8µs settling time. Operates from a dual supply voltage range of ±4.5V to ±18V, with a maximum supply voltage of 36V. Housed in an 8-pin SOIC package, this RoHS compliant component offers 150nA input bias current and 1.5mV input offset voltage.
Sign in to ask questions about the Texas Instruments PGA103U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA103U technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Dual Supply Voltage | 15V |
| Gain | 100dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.58mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 100MR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PGA103 |
| Settling Time | 8us |
| Slew Rate | 9V/µs |
| Supply Current | 2.6mA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA103U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
