
High-performance instrumentation amplifier featuring a 1.5MHz -3dB bandwidth and 9V/µs slew rate. This single-channel amplifier offers a wide operating supply voltage range from 4.5V to 36V (dual supply) or 9V to 36V (single supply), with a maximum dual supply of 18V. Key specifications include 100MΩ input resistance, 150nA input bias current, and 1.5mV input offset voltage. Operating across a temperature range of -40°C to 85°C, this lead-free, RoHS-compliant component is housed in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments PGA103UE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA103UE4 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Dual Supply Voltage | 15V |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 100MR |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.6mA |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| Slew Rate | 9V/µs |
| Supply Current | 2.6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA103UE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
