
Zero-drift, 2-channel multiplexed programmable gain amplifier with Rail-to-Rail Output. Features 100µV offset, 12nV/√Hz input voltage noise density, and a 10MHz -3dB bandwidth. Operates from a 2.2V to 5.5V supply with 330µA quiescent current. Offers 60mA output current per channel and a 2.55µs settling time. Packaged in a 10-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PGA112AIDGSTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 10MHz |
| Package/Case | VSSOP |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 2.55us |
| Slew Rate | 3V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA112AIDGSTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
