
Programmable Gain Amplifier (PGA) with 2-channel multiplexer, featuring zero-drift performance, 100µV offset voltage, and 12nV/√Hz input voltage noise density. Offers a 10MHz -3dB bandwidth, 3V/µs slew rate, and 2.55µs settling time. Operates from a 2.2V to 5.5V supply with a low 330µA operating supply current. Delivers 60mA output current per channel and boasts a high 106dB PSRR. Packaged in a compact 10-VSSOP (3.1mm x 3.1mm x 0.95mm) for surface-mount applications, operating across a -40°C to 125°C temperature range.
Texas Instruments PGA113AIDGST technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | VSSOP |
| Height | 0.95mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PGA113 |
| Settling Time | 2.55us |
| Slew Rate | 3V/µs |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA113AIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
