Zero-drift, 2-channel multiplexed programmable gain amplifier featuring 100µV offset voltage and 12nV/√Hz input voltage noise density. Offers a 10MHz -3dB bandwidth, 60mA output current per channel, and a 2.55µs settling time. Operates from a 2.2V to 5.5V supply with a low 330µA operating supply current. Housed in a 10-VSSOP package, this RoHS compliant component supports a temperature range of -40°C to 125°C.
Texas Instruments PGA113AIDGSTG4 technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | VSSOP |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 2.55us |
| Slew Rate | 3V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA113AIDGSTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
