
Zero-drift, 10-channel multiplexed programmable gain amplifier with Rail-to-Rail Output. Features 100µV offset, 12nV/√Hz input voltage noise density, and 10MΩ input resistance. Operates from 2.2V to 5.5V supply with 1mA quiescent current. Offers 10MHz -3dB bandwidth, 3V/µs slew rate, and 2.55µs settling time. Packaged in a 20-TSSOP with dimensions of 6.5mm x 4.4mm x 1.15mm, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments PGA116AIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PGA116AIPWG4 technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 60mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 2.55us |
| Slew Rate | 3V/µs |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA116AIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
