
Programmable Gain Amplifier (PGA) with integrated 10-channel multiplexer. Features 100µV offset voltage, 12nV/√Hz input voltage noise density, and a 10MHz -3dB bandwidth. Operates from a 2.2V to 5.5V supply, offering 60mA output current per channel. Housed in a 20-TSSOP package with SMD/SMT termination, this zero-drift amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments PGA117AIPW technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 60mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PGA117 |
| Settling Time | 2.55us |
| Slew Rate | 3V/µs |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PGA117AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
